Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor LM2931DT-5.0G
All prices are in US dollars.
Digi-Key Part Number LM2931DT-5.0GOS-ND
Price Break Unit Price Extended Price
1 0.69000 0.69
25 0.53480 13.37
100 0.46580 46.58
250 0.40536 101.34
500 0.34500 172.50
1,000 0.27600 276.00
2,500 0.25012 625.31
5,000 0.23288 1,164.38
10,000 0.22425 2,242.50
Quantity Available
Digi-Key Stock: 300 Can ship immediately
Manufacturer
Manufacturer Part Number LM2931DT-5.0G
Description IC REG LDO 5V 0.1A DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
LM2931, NCV2931 Series
Product Photos
DPAK_369C
Standard Package 75
Category
Family
Series -
Packaging Tube
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 100mA
Voltage - Dropout (Typical) 0.16V @ 100mA
Number of Regulators 1
Voltage - Input Up to 40V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK-3
Online Catalog 3.4V to 5V
Other Names LM2931DT-5.0GOS LM2931DT50G
14:16:13 7/10/2015