|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor LM2931D-5.0G

All prices are in US dollars.
Digi-Key Part NumberLM2931D-5.0GOS-ND
Price BreakUnit PriceExtended Price
10.610000.61
100.533005.33
1000.4115041.15
2500.3581689.54
5000.30480152.40
1,0000.24384243.84
2,5000.22098552.45
5,0000.205741,028.70
10,0000.198121,981.20
Quantity Available Digi-Key Stock: 2,145
Can ship immediately
Manufacturer

Manufacturer Part Number

LM2931D-5.0G

DescriptionIC REG LDO 5V 0.1A 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM2931D-5.0G ON Semiconductor | LM2931D-5.0GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM2931, NCV2931 Series
Product Photos 8-SOIC
PCN Assembly/Origin SOIC08 Copper Wire 04/Jul/2013
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Fixed
Voltage - Output5V
Current - Output100mA
Voltage - Dropout (Typical)0.16V @ 100mA
Number of Regulators1
Voltage - InputUp to 40V
Current - Limit (Min)-
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online Catalog3.4V to 5V
Other NamesLM2931D-5.0G-ND
LM2931D-5.0GOS
LM2931D50G
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LM2931D-5.0R2GOSTR-NDLM2931D-5.0R2GON SemiconductorTape & Reel (TR) ? 2,500 - Immediate
0.220982,500
LM2931D-5.0R2GOSCT-NDLM2931D-5.0R2GON SemiconductorCut Tape (CT) ? 6,314 - Immediate
0.630001
LM2931D-5.0R2GOSDKR-NDLM2931D-5.0R2GON SemiconductorDigi-Reel® ? 6,314 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:15:07 7/10/2015