Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor LM2931CTG
All prices are in US dollars.
Digi-Key Part Number LM2931CTGOS-ND
Price Break Unit Price Extended Price
1 1.03000 1.03
10 0.90900 9.09
25 0.82120 20.53
100 0.71860 71.86
250 0.63060 157.65
500 0.55728 278.64
1,000 0.43995 439.95
2,500 0.41062 1,026.55
5,000 0.39009 1,950.45
Quantity Available
Digi-Key Stock: 33 Can ship immediately
Manufacturer
Manufacturer Part Number LM2931CTG
Description IC REG LDO ADJ 0.1A TO220-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
LM2931, NCV2931 Series
Product Photos
TO-220-5_314D-04
Standard Package 50
Category
Family
Series -
Packaging Tube
Regulator Topology Positive Adjustable
Voltage - Output 2.7 V ~ 29.5 V
Current - Output 100mA
Voltage - Dropout (Typical) 0.16V @ 100mA
Number of Regulators 1
Voltage - Input Up to 40V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-5
Supplier Device Package TO-220-5
Online Catalog Positive Fixed and /or Adjustable
Other Names LM2931CTGOS
14:15:03 7/10/2015