|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor LM2931CD2TG

All prices are in US dollars.
Digi-Key Part NumberLM2931CD2TGOS-ND
Price BreakUnit PriceExtended Price
11.230001.23
101.0870010.87
250.9824024.56
1000.8595085.95
2500.75424188.56
5000.66652333.26
1,0000.52620526.20
2,5000.491121,227.80
5,0000.466562,332.82
Quantity Available Digi-Key Stock: 2,725
Can ship immediately

Factory Stock ? : 200
Manufacturer

Manufacturer Part Number

LM2931CD2TG

DescriptionIC REG LDO ADJ 0.1A D2PAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM2931CD2TG ON Semiconductor | LM2931CD2TGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM2931, NCV2931 Series
Product Photos D²Pak,TO-263
Standard Package ? 50
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Adjustable
Voltage - Output2.7 V ~ 29.5 V
Current - Output100mA
Voltage - Dropout (Typical)0.16V @ 100mA
Number of Regulators1
Voltage - InputUp to 40V
Current - Limit (Min)-
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / CaseTO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device PackageD2PAK-5
Online Catalog> 20V(Max)
Other NamesLM2931CD2TGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LM2931CD2TR4GOSTR-NDLM2931CD2TR4GON SemiconductorTape & Reel (TR) ? 0
0.526201,600
Non-Stock
 ? 
LM2931CD2TR4GOSCT-NDLM2931CD2TR4GON SemiconductorCut Tape (CT) ? 887 - Immediate
1.270001
Non-Stock
 ? 
LM2931CD2TR4GOSDKR-NDLM2931CD2TR4GON SemiconductorDigi-Reel® ? 0
Digi-Reel®1
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:14:51 7/10/2015