|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor LM2931AZ-5.0G

All prices are in US dollars.
Digi-Key Part NumberLM2931AZ-5.0GOS-ND
Price BreakUnit PriceExtended Price
10.670000.67
100.588005.88
250.5208013.02
1000.4536045.36
2500.3948098.70
5000.33600168.00
1,0000.26880268.80
2,5000.24360609.00
5,0000.226801,134.00
Quantity Available Digi-Key Stock: 2,624
Can ship immediately
Manufacturer

Manufacturer Part Number

LM2931AZ-5.0G

DescriptionIC REG LDO 5V 0.1A TO92-3
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM2931AZ-5.0G ON Semiconductor | LM2931AZ-5.0GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM2931, NCV2931 Series
Product Photos TO-92-3(StandardBody),TO-226_straightlead
Standard Package ? 2,000
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Bulk ? 
Regulator TopologyPositive Fixed
Voltage - Output5V
Current - Output100mA
Voltage - Dropout (Typical)0.16V @ 100mA
Number of Regulators1
Voltage - InputUp to 40V
Current - Limit (Min)-
Operating Temperature-40°C ~ 125°C
Mounting TypeThrough Hole
Package / CaseTO-226-3, TO-92-3 (TO-226AA)
Supplier Device PackageTO-92-3
Online Catalog3.3V to 5V
Other NamesLM2931AZ-5.0G-ND
LM2931AZ-5.0GOS
LM2931AZ50G
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LM2931AZ-5.0RAGOSTR-NDLM2931AZ-5.0RAGON SemiconductorTape & Reel (TR) ? 4,000 - Immediate
0.243602,000
LM2931AZ-5.0RAGOSCT-NDLM2931AZ-5.0RAGON SemiconductorCut Tape (CT) ? 4,848 - Immediate
0.690001
LM2931AZ-5.0RPGOSTB-NDLM2931AZ-5.0RPGON SemiconductorTape & Box (TB) ? 0
0.243602,000
Non-Stock
 ? 
LM2931AZ-5.0RPGOSCT-NDLM2931AZ-5.0RPGON SemiconductorCut Tape (CT) ? 0
Call1
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • 1N4148 Fairchild Semiconductor | 1N4148FS-ND DigiKey Electronics
  • 1N4148
  • Fairchild Semiconductor
  • DIODE GEN PURP 100V 200MA DO35
  • Unit Price 0.10000

14:17:32 7/10/2015