Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor LM2931AT-5.0G
All prices are in US dollars.
Digi-Key Part Number LM2931AT-5.0GOS-ND
Price Break Unit Price Extended Price
1 1.30000 1.30
10 1.14800 11.48
25 1.03680 25.92
100 0.90720 90.72
250 0.79616 199.04
500 0.70358 351.79
1,000 0.55545 555.45
2,500 0.51842 1,296.05
5,000 0.49250 2,462.50
Quantity Available
Digi-Key Stock: 220 Can ship immediately
Manufacturer
Manufacturer Part Number LM2931AT-5.0G
Description IC REG LDO 5V 0.1A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
LM2931, NCV2931 Series
Product Photos
TO-220-3
Standard Package 50
Category
Family
Series -
Packaging Tube
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 100mA
Voltage - Dropout (Typical) 0.16V @ 100mA
Number of Regulators 1
Voltage - Input Up to 40V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog 3.3V to 5V
Other Names LM2931AT-5.0GOS LM2931AT50G
14:16:05 7/10/2015