|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor LM2931ADT-5.0G

All prices are in US dollars.
Digi-Key Part NumberLM2931ADT-5.0GOS-ND
Price BreakUnit PriceExtended Price
10.780000.78
250.6060015.15
1000.5279052.79
2500.45944114.86
5000.39100195.50
1,0000.31280312.80
2,5000.28348708.69
5,0000.263931,319.63
10,0000.254152,541.50
Quantity Available Digi-Key Stock: 2,362
Can ship immediately
Manufacturer

Manufacturer Part Number

LM2931ADT-5.0G

DescriptionIC REG LDO 5V 0.1A DPAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM2931ADT-5.0G ON Semiconductor | LM2931ADT-5.0GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM2931, NCV2931 Series
Product Photos DPAK_369C
Standard Package ? 75
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Fixed
Voltage - Output5V
Current - Output100mA
Voltage - Dropout (Typical)0.16V @ 100mA
Number of Regulators1
Voltage - InputUp to 40V
Current - Limit (Min)-
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / CaseTO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device PackageDPAK-3
Online Catalog3.4V to 5V
Other NamesLM2931ADT-5.0GOS
LM2931ADT50G
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LM2931ADT-5.0RKGOSTR-NDLM2931ADT-5.0RKGON SemiconductorTape & Reel (TR) ? 0
0.283482,500
LM2931ADT-5.0RKGOSCT-NDLM2931ADT-5.0RKGON SemiconductorCut Tape (CT) ? 2,465 - Immediate
0.810001
LM2931ADT-5.0RKGOSDKR-NDLM2931ADT-5.0RKGON SemiconductorDigi-Reel® ? 2,465 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:17:40 7/10/2015