|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor LM2931ACDG

All prices are in US dollars.
Digi-Key Part NumberLM2931ACDGOS-ND
Price BreakUnit PriceExtended Price
10.660000.66
100.574005.74
1000.4425044.25
2500.3851696.29
5000.32780163.90
1,0000.26224262.24
2,5000.23766594.14
5,0000.221271,106.33
10,0000.213072,130.70
Quantity Available Digi-Key Stock: 685
Can ship immediately

Factory Stock ? : 4,802
Manufacturer

Manufacturer Part Number

LM2931ACDG

DescriptionIC REG LDO ADJ 0.1A 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM2931ACDG ON Semiconductor | LM2931ACDGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM2931, NCV2931 Series
Product Photos 8-SOIC
PCN Assembly/Origin SOIC08 Copper Wire 04/Jul/2013
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Adjustable
Voltage - Output2.7 V ~ 29.5 V
Current - Output100mA
Voltage - Dropout (Typical)0.16V @ 100mA
Number of Regulators1
Voltage - InputUp to 40V
Current - Limit (Min)-
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online Catalog> 20V(Max)
Other NamesLM2931ACDGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LM2931ACDR2GOSTR-NDLM2931ACDR2GON SemiconductorTape & Reel (TR) ? 0
0.237662,500
LM2931ACDR2GOSCT-NDLM2931ACDR2GON SemiconductorCut Tape (CT) ? 977 - Immediate
0.680001
LM2931ACDR2GOSDKR-NDLM2931ACDR2GON SemiconductorDigi-Reel® ? 977 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:15:28 7/10/2015