|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor LM2904VDG

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part NumberLM2904VDGOS-ND
Price BreakUnit PriceExtended Price
10.550000.55
100.460004.60
1000.3450034.50
2500.2990074.75
5000.25300126.50
1,0000.19550195.50
2,5000.17825445.63
5,0000.16675833.75
10,0000.155251,552.50
Quantity Available Digi-Key Stock: 1,192
Can ship immediately

Factory Stock ? : 3,234
Manufacturer

Manufacturer Part Number

LM2904VDG

DescriptionIC OPAMP GP 1MHZ 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM2904VDG ON Semiconductor | LM2904VDGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM258, 358(A), 2904 (A,V), NCV2904 Datasheet
Product Photos 8-SOIC
PCN Assembly/Origin SOIC08 Copper Wire 04/Jul/2013
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits2
Output Type-
Slew Rate0.6 V/µs
Gain Bandwidth Product1MHz
-3db Bandwidth-
Current - Input Bias45nA
Voltage - Input Offset2mV
Current - Supply1.5mA
Current - Output / Channel40mA
Voltage - Supply, Single/Dual (±)3 V ~ 32 V, ±1.5 V ~ 16 V
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogGeneral Purpose
Other NamesLM2904VDG-ND
LM2904VDGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LM2904VDR2GOSTR-NDLM2904VDR2GON SemiconductorTape & Reel (TR) ? 2,500 - Immediate
0.142602,500
LM2904VDR2GOSCT-NDLM2904VDR2GON SemiconductorCut Tape (CT) ? 5,194 - Immediate
0.450001
LM2904VDR2GOSDKR-NDLM2904VDR2GON SemiconductorDigi-Reel® ? 5,194 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:45:45 7/10/2015