|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Comparators > ON Semiconductor LM2903VDG

All prices are in US dollars.
Digi-Key Part NumberLM2903VDGOS-ND
Price BreakUnit PriceExtended Price
10.550000.55
100.460004.60
1000.3450034.50
2500.2990074.75
5000.25300126.50
1,0000.19550195.50
2,5000.17825445.63
5,0000.16675833.75
10,0000.155251,552.50
Quantity Available Digi-Key Stock: 981
Can ship immediately
Manufacturer

Manufacturer Part Number

LM2903VDG

DescriptionIC COMP DUAL OFFSET LV 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM2903VDG ON Semiconductor | LM2903VDGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM293, 393, 2903(V), NCV2903 Datasheet
Product Photos 8-SOIC
PCN Assembly/Origin SOIC08 Copper Wire 04/Jul/2013
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Linear - Comparators

Series-
Packaging ? Tube ? 
TypeGeneral Purpose
Number of Elements2
Output TypeCMOS, DTL, ECL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)2 V ~ 36 V, ±1 V ~ 18 V
Voltage - Input Offset (Max)7mV @ 30V
Current - Input Bias (Max)0.25µA @ 5V
Current - Output (Typ)-
Current - Quiescent (Max)2.5mA
CMRR, PSRR (Typ)-
Propagation Delay (Max)-
Hysteresis-
Operating Temperature-40°C ~ 125°C
Package / Case8-SOIC (0.154", 3.90mm Width)
Mounting TypeSurface Mount
Supplier Device Package8-SOIC N
Online CatalogComparators - 2 elements
Other NamesLM2903VDG-ND
LM2903VDGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LM2903VDR2GOSTR-NDLM2903VDR2GON SemiconductorTape & Reel (TR) ? 2,500 - Immediate
0.178252,500
LM2903VDR2GOSCT-NDLM2903VDR2GON SemiconductorCut Tape (CT) ? 5,080 - Immediate
0.560001
LM2903VDR2GOSDKR-NDLM2903VDR2GON SemiconductorDigi-Reel® ? 5,080 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:00:49 7/10/2015