Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor LM2902NG
All prices are in US dollars.
Digi-Key Part Number LM2902NGOS-ND
Price Break Unit Price Extended Price
1 0.59000 0.59
25 0.43280 10.82
100 0.37110 37.11
250 0.32164 80.41
500 0.27214 136.07
1,000 0.21029 210.29
2,500 0.19174 479.34
5,000 0.17937 896.83
10,000 0.16700 1,669.95
Quantity Available
Digi-Key Stock: 3,176 Can ship immediately Factory Stock : 32,650
Manufacturer
Manufacturer Part Number LM2902NG
Description IC OPAMP GP 1MHZ 14DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
LM324(A), 224, 2902(V), NCV2902 Datasheet
Product Photos
14-DIP
PCN Assembly/Origin
Qualification Assembly Site 18/Jul/2014
Standard Package 25
Category
Family
Series -
Packaging Tube
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 0.6 V/µs
Gain Bandwidth Product 1MHz
-3db Bandwidth -
Current - Input Bias 90nA
Voltage - Input Offset 2mV
Current - Supply 1.4mA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 3 V ~ 32 V, ±1.5 V ~ 16 V
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
Online Catalog General Purpose
Other Names LM2902NGOS
23:15:09 7/10/2015