|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor LM2902DG

All prices are in US dollars.
Digi-Key Part NumberLM2902DGOS-ND
Price BreakUnit PriceExtended Price
10.470000.47
100.370003.70
1000.2538025.38
2500.2102452.56
5000.1740087.00
1,0000.13050130.50
2,5000.11962299.06
5,0000.11238561.88
10,0000.105131,051.25
Quantity Available Digi-Key Stock: 2,428
Can ship immediately
Manufacturer

Manufacturer Part Number

LM2902DG

DescriptionIC OPAMP GP 1MHZ 14SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM2902DG ON Semiconductor | LM2902DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM324(A), 224, 2902(V), NCV2902 Datasheet
Product Photos 14-SOIC
Standard Package ? 55
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits4
Output Type-
Slew Rate0.6 V/µs
Gain Bandwidth Product1MHz
-3db Bandwidth-
Current - Input Bias90nA
Voltage - Input Offset2mV
Current - Supply1.4mA
Current - Output / Channel40mA
Voltage - Supply, Single/Dual (±)3 V ~ 32 V, ±1.5 V ~ 16 V
Operating Temperature-40°C ~ 105°C
Mounting TypeSurface Mount
Package / Case14-SOIC (0.154", 3.90mm Width)
Supplier Device Package14-SOICN
Online CatalogGeneral Purpose
Other NamesLM2902DG-ND
LM2902DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LM2902DR2GOSTR-NDLM2902DR2GON SemiconductorTape & Reel (TR) ? 2,500 - Immediate
0.113852,500
LM2902DR2GOSCT-NDLM2902DR2GON SemiconductorCut Tape (CT) ? 4,343 - Immediate
0.460001
LM2902DR2GOSDKR-NDLM2902DR2GON SemiconductorDigi-Reel® ? 4,343 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:15:15 7/10/2015