|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Comparators > ON Semiconductor LM2901DG

All prices are in US dollars.
Digi-Key Part NumberLM2901DGOS-ND
Price BreakUnit PriceExtended Price
10.470000.47
100.370003.70
1000.2538025.38
2500.2102452.56
5000.1740087.00
1,0000.13050130.50
2,5000.11962299.06
5,0000.11238561.88
10,0000.105131,051.25
Quantity Available Digi-Key Stock: 4,006
Can ship immediately
Manufacturer

Manufacturer Part Number

LM2901DG

DescriptionIC COMP QUAD SGL SUPPLY 14SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM2901DG ON Semiconductor | LM2901DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM339,239,2901(V), NCV2901, MC3302
Product Photos 14-SOIC
Standard Package ? 55
Category

Integrated Circuits (ICs)

Family

Linear - Comparators

Series-
Packaging ? Tube ? 
TypeGeneral Purpose
Number of Elements4
Output TypeCMOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)3 V ~ 36 V, ±1.5 V ~ 18 V
Voltage - Input Offset (Max)7mV @ 5V
Current - Input Bias (Max)0.25µA @ 5V
Current - Output (Typ)16mA @ 5V
Current - Quiescent (Max)2.5mA
CMRR, PSRR (Typ)-
Propagation Delay (Max)-
Hysteresis-
Operating Temperature-40°C ~ 105°C
Package / Case14-SOIC (0.154", 3.90mm Width)
Mounting TypeSurface Mount
Supplier Device Package14-SOICN
Online CatalogComparators - 4+ elements
Other NamesLM2901DG-ND
LM2901DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LM2901DR2GOSTR-NDLM2901DR2GON SemiconductorTape & Reel (TR) ? 15,000 - Immediate
0.113852,500
LM2901DR2GOSCT-NDLM2901DR2GON SemiconductorCut Tape (CT) ? 16,496 - Immediate
0.460001
LM2901DR2GOSDKR-NDLM2901DR2GON SemiconductorDigi-Reel® ? 16,496 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

21:52:49 7/10/2015