|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Reference > ON Semiconductor LM285Z-2.5G

All prices are in US dollars.
Digi-Key Part NumberLM285Z-2.5GOS-ND
Price BreakUnit PriceExtended Price
10.740000.74
100.644006.44
250.5704014.26
1000.4968049.68
2500.43240108.10
5000.36800184.00
1,0000.29440294.40
2,5000.26680667.00
5,0000.248401,242.00
Quantity Available Digi-Key Stock: 2,272
Can ship immediately
Manufacturer

Manufacturer Part Number

LM285Z-2.5G

DescriptionIC VREF SHUNT 2.5V TO92-3
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM285Z-2.5G ON Semiconductor | LM285Z-2.5GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM285, LM385B
Product Photos TO-92-3(StandardBody),TO-226_straightlead
Standard Package ? 2,000
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Reference

Series-
Packaging ? Bulk ? 
Reference TypeShunt
Output TypeFixed
Voltage - Output (Min/Fixed)2.5V
Voltage - Output (Max)-
Current - Output20mA
Tolerance±1.5%
Temperature Coefficient80ppm/°C Typical
Noise - 0.1Hz to 10Hz-
Noise - 10Hz to 10kHz120µVrms
Voltage - Input-
Current - Supply-
Current - Cathode30µA
Operating Temperature-40°C ~ 85°C (TA)
Mounting TypeThrough Hole
Package / CaseTO-226-3, TO-92-3 (TO-226AA)
Supplier Device PackageTO-92-3
Online CatalogShunt, Fixed - ON Semiconductor
Other NamesLM285Z-2.5G-ND
LM285Z-2.5GOS
LM285Z25G
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LM285Z-2.5RAGOSTR-NDLM285Z-2.5RAGON SemiconductorTape & Reel (TR) ? 4,000 - Immediate
0.275502,000
LM285Z-2.5RAGOSCT-NDLM285Z-2.5RAGON SemiconductorCut Tape (CT) ? 4,502 - Immediate
0.780001
LM285Z-2.5RPGOSTB-NDLM285Z-2.5RPGON SemiconductorTape & Box (TB) ? 0
0.275502,000
Non-Stock
 ? 
LM285Z-2.5RPGOSCT-NDLM285Z-2.5RPGON SemiconductorCut Tape (CT) ? 0
Call1
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:49:13 7/11/2015