|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor LM258NG

All prices are in US dollars.
Digi-Key Part NumberLM258NGOS-ND
Price BreakUnit PriceExtended Price
10.510000.51
100.430004.30
250.376409.41
1000.3225032.25
2500.2795269.88
5000.23650118.25
1,0000.18275182.75
2,5000.16662416.56
5,0000.15588779.38
Quantity Available Digi-Key Stock: 2,382
Can ship immediately

Factory Stock ? : 7,800
Manufacturer

Manufacturer Part Number

LM258NG

DescriptionIC OPAMP GP 1MHZ 8DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM258NG ON Semiconductor | LM258NGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM258, 358(A), 2904 (A,V), NCV2904 Datasheet
Product Photos 8-DIP
PCN Assembly/Origin Qualification of PDIP-8L Assembly 21/Jan/2014
Assembly Site Addition 19/Mar/2015
Standard Package ? 50
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits2
Output Type-
Slew Rate0.6 V/µs
Gain Bandwidth Product1MHz
-3db Bandwidth-
Current - Input Bias45nA
Voltage - Input Offset2mV
Current - Supply1.5mA
Current - Output / Channel40mA
Voltage - Supply, Single/Dual (±)3 V ~ 32 V, ±1.5 V ~ 16 V
Operating Temperature-25°C ~ 85°C
Mounting TypeThrough Hole
Package / Case8-DIP (0.300", 7.62mm)
Supplier Device Package8-PDIP
Online CatalogGeneral Purpose
Other NamesLM258NGOS

23:16:47 7/10/2015