|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor LM224NG

All prices are in US dollars.
Digi-Key Part NumberLM224NGOS-ND
Price BreakUnit PriceExtended Price
10.600000.60
250.4428011.07
1000.3795037.95
2500.3289282.23
5000.27830139.15
1,0000.21505215.05
2,5000.19608490.19
5,0000.18343917.13
10,0000.170781,707.75
Quantity Available Digi-Key Stock: 3,826
Can ship immediately

Factory Stock ? : 5,925
Manufacturer

Manufacturer Part Number

LM224NG

DescriptionIC OPAMP GP 1MHZ 14DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM224NG ON Semiconductor | LM224NGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM324(A), 224, 2902(V), NCV2902 Datasheet
Product Photos 14-DIP
PCN Assembly/Origin Qualification Assembly Site 18/Jul/2014
Standard Package ? 25
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits4
Output Type-
Slew Rate0.6 V/µs
Gain Bandwidth Product1MHz
-3db Bandwidth-
Current - Input Bias90nA
Voltage - Input Offset2mV
Current - Supply1.4mA
Current - Output / Channel40mA
Voltage - Supply, Single/Dual (±)3 V ~ 32 V, ±1.5 V ~ 16 V
Operating Temperature-25°C ~ 85°C
Mounting TypeThrough Hole
Package / Case14-DIP (0.300", 7.62mm)
Supplier Device Package14-PDIP
Online CatalogGeneral Purpose
Other NamesLM224NGOS

23:16:13 7/10/2015