|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Comparators > ON Semiconductor LM211DG

All prices are in US dollars.
Digi-Key Part NumberLM211DGOS-ND
Price BreakUnit PriceExtended Price
10.600000.60
100.506005.06
1000.3795037.95
2500.3289282.23
5000.27830139.15
1,0000.21505215.05
2,5000.19608490.19
5,0000.18343917.13
10,0000.170781,707.75
Quantity Available Digi-Key Stock: 575
Can ship immediately

Factory Stock ? : 12,250
Manufacturer

Manufacturer Part Number

LM211DG

DescriptionIC COMPARATOR SGL 36VDC 8-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM211DG ON Semiconductor | LM211DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM211, LM311
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Linear - Comparators

Series-
Packaging ? Tube ? 
TypeGeneral Purpose
Number of Elements1
Output TypeDTL, MOS, Open-Collector, Open-Emitter, RTL, TTL
Voltage - Supply, Single/Dual (±)5 V ~ 30 V, ±2.5 V ~ 15 V
Voltage - Input Offset (Max)3mV @ ±15V
Current - Input Bias (Max)0.1µA @ ±15V
Current - Output (Typ)-
Current - Quiescent (Max)6mA
CMRR, PSRR (Typ)-
Propagation Delay (Max)-
Hysteresis-
Operating Temperature-40°C ~ 85°C
Package / Case8-SOIC (0.154", 3.90mm Width)
Mounting TypeSurface Mount
Supplier Device Package8-SOIC N
Online CatalogComparators - 1 element
Other NamesLM211DG-ND
LM211DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LM211DR2GOSTR-NDLM211DR2GON SemiconductorTape & Reel (TR) ? 2,500 - Immediate
0.196082,500
LM211DR2GOSCT-NDLM211DR2GON SemiconductorCut Tape (CT) ? 7,150 - Immediate
0.620001
LM211DR2GOSDKR-NDLM211DR2GON SemiconductorDigi-Reel® ? 7,150 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

21:55:39 7/10/2015