|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor LM201ADG

All prices are in US dollars.
Digi-Key Part NumberLM201ADGOS-ND
Price BreakUnit PriceExtended Price
10.640000.64
100.564005.64
1000.4347043.47
2500.3783694.59
5000.32200161.00
1,0000.25760257.60
2,5000.23345583.63
5,0000.217351,086.75
10,0000.209302,093.00
Quantity Available Digi-Key Stock: 1,544
Can ship immediately

Factory Stock ? : 1,862
Manufacturer

Manufacturer Part Number

LM201ADG

DescriptionIC OPAMP GP 1MHZ 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LM201ADG ON Semiconductor | LM201ADGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LM201A, LM201AV, LM301A
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeGeneral Purpose
Number of Circuits1
Output Type-
Slew Rate0.5 V/µs
Gain Bandwidth Product1MHz
-3db Bandwidth-
Current - Input Bias30nA
Voltage - Input Offset700µV
Current - Supply1.8mA
Current - Output / Channel-
Voltage - Supply, Single/Dual (±)±5 V ~ 22 V
Operating Temperature-25°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogGeneral Purpose
Other NamesLM201ADG-ND
LM201ADGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LM201ADR2GOSTR-NDLM201ADR2GON SemiconductorTape & Reel (TR) ? 0
0.231722,500
LM201ADR2GOSCT-NDLM201ADR2GON SemiconductorCut Tape (CT) ? 2,155 - Immediate
0.730001
LM201ADR2GOSDKR-NDLM201ADR2GON SemiconductorDigi-Reel® ? 2,155 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:14:00 7/10/2015