|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Motor Drivers, Controllers > ON Semiconductor LB1847-E

All prices are in US dollars.
Digi-Key Part Number869-1250-ND
Price BreakUnit PriceExtended Price
15.070005.07
104.5270045.27
1003.71210371.21
2503.35000837.50
5003.005921,502.96
1,0002.535122,535.12
2,5002.408366,020.91
5,0002.3178211,589.12
10,0002.2453922,453.92
Quantity Available Digi-Key Stock: 5
Can ship immediately
Manufacturer

Manufacturer Part Number

LB1847-E

DescriptionIC MOTOR DRIVER PAR 28HDIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LB1847-E ON Semiconductor | 869-1250-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LB1847
Product Photos LB11946-E
Product Training Modules Cooling Fan Motor Drivers
Standard Package ? 20
Category

Integrated Circuits (ICs)

Family

PMIC - Motor Drivers, Controllers

Series-
Motor Type - StepperBipolar
Motor Type - AC, DC-
FunctionDriver - Fully Integrated, Control and Power Stage
Output ConfigurationHalf Bridge (4)
InterfaceParallel
TechnologyBipolar
Step Resolution-
ApplicationsGeneral Purpose
Current - Output1.5A
Voltage - Supply4.75 V ~ 5.25 V
Voltage - Load10 V ~ 45 V
Operating Temperature-20°C ~ 85°C (TA)
Mounting TypeThrough Hole
Package / Case28-SDIP (0.500", 12.70mm) Exposed Pad
Supplier Device Package28-HDIP
Online CatalogDrivers
Other Names869-1250

22:28:22 7/10/2015