Product Index > Integrated Circuits (ICs) > PMIC - Motor Drivers, Controllers > ON Semiconductor LB11946-E
All prices are in US dollars.
Digi-Key Part Number 869-1261-5-ND
Price Break Unit Price Extended Price
1 7.86000 7.86
10 7.07500 70.75
100 5.81750 581.75
250 5.34584 1,336.46
500 4.87414 2,437.07
1,000 4.24521 4,245.21
2,500 4.08798 10,219.95
5,000 3.93075 19,653.75
10,000 3.86786 38,678.58
Quantity Available
Digi-Key Stock: 90 Can ship immediately
Manufacturer
Manufacturer Part Number LB11946-E
Description IC MOTOR DRIVER SER 28HDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
LB11946
Product Photos
LB11946-E
Product Training Modules
Cooling Fan Motor Drivers
Standard Package 20
Category
Family
Series -
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel, Serial
Technology Bipolar
Step Resolution -
Applications General Purpose
Current - Output 1A
Voltage - Supply 3 V ~ 3.6 V, 4.5 V ~ 5.5 V
Voltage - Load 10 V ~ 45 V
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 28-SDIP (0.500", 12.70mm) Exposed Pad
Supplier Device Package 28-HDIP
Online Catalog Drivers
Other Names 869-1261-5 LB11946E
22:42:51 7/10/2015