|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Motor Drivers, Controllers > ON Semiconductor LB11847-E

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part Number869-1260-5-ND
Price BreakUnit PriceExtended Price
15.130005.13
104.5810045.81
1003.75640375.64
Quantity Available Digi-Key Stock: 135
Can ship immediately
Manufacturer

Manufacturer Part Number

LB11847-E

DescriptionIC MOTOR DRIVER PAR 28HDIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LB11847-E ON Semiconductor | 869-1260-5-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LB11847
Product Photos LB11946-E
Product Training Modules Cooling Fan Motor Drivers
Standard Package ? 20
Category

Integrated Circuits (ICs)

Family

PMIC - Motor Drivers, Controllers

Series-
Motor Type - StepperBipolar
Motor Type - AC, DC-
FunctionDriver - Fully Integrated, Control and Power Stage
Output ConfigurationHalf Bridge (4)
InterfaceParallel
TechnologyBipolar
Step Resolution1, 1/2, 1/4, 1/8, 1/16
ApplicationsGeneral Purpose
Current - Output1.5A
Voltage - Supply4.75 V ~ 5.25 V
Voltage - Load10 V ~ 45 V
Operating Temperature-20°C ~ 85°C (TA)
Mounting TypeThrough Hole
Package / Case28-SDIP (0.500", 12.70mm) Exposed Pad
Supplier Device Package28-HDIP
Online CatalogDrivers
Other Names869-1260-5

22:24:26 7/10/2015