|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Motor Drivers, Controllers > ON Semiconductor LB11685AV-MPB-H

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part NumberLB11685AV-MPB-HOS-ND
Price BreakUnit PriceExtended Price
12.700002.70
102.4360024.36
Quantity Available Digi-Key Stock: 87
Can ship immediately
Manufacturer

Manufacturer Part Number

LB11685AV-MPB-H

DescriptionIC MOTOR DRIVER PAR 24SSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LB11685AV-MPB-H ON Semiconductor | LB11685AV-MPB-HOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LB11685AV
Product Photos 24-SSOP
Product Training Modules Cooling Fan Motor Drivers
Motor Driver in White Goods Applications
Standard Package ? 48
Category

Integrated Circuits (ICs)

Family

PMIC - Motor Drivers, Controllers

Series-
Motor Type - Stepper-
Motor Type - AC, DCBrushless DC (BLDC)
FunctionDriver - Fully Integrated, Control and Power Stage
Output ConfigurationHalf Bridge (3)
InterfaceParallel
TechnologyBipolar
Step Resolution-
ApplicationsGeneral Purpose
Current - Output1.2A
Voltage - Supply4.5 V ~ 18 V
Voltage - Load4.5 V ~ 18 V
Operating Temperature-40°C ~ 150°C (TJ)
Mounting TypeSurface Mount
Package / Case24-LSOP (0.220", 5.60mm Width)
Supplier Device Package24-SSOPJ
Other NamesLB11685AV-MPB-H-ND
LB11685AV-MPB-HOS
LB11685AVMPBH
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
LB11685AV-TLM-HOSTR-NDLB11685AV-TLM-HON SemiconductorTape & Reel (TR) ? 0
1.015001,000
Non-Stock
 ? 
LB11685AV-TLM-HOSCT-NDLB11685AV-TLM-HON SemiconductorCut Tape (CT) ? 0
Call1
Non-Stock
 ? 
LB11685AV-TLM-HOSDKR-NDLB11685AV-TLM-HON SemiconductorDigi-Reel® ? 0
Digi-Reel®1
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:30:58 7/10/2015