Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > ON Semiconductor LA6500-E
All prices are in US dollars.
Digi-Key Part Number LA6500-EOS-ND
Price Break Unit Price Extended Price
1 1.95000 1.95
10 1.75900 17.59
25 1.57040 39.26
100 1.41350 141.35
250 1.25640 314.10
500 1.09936 549.68
1,000 0.91089 910.89
2,500 0.84807 2,120.18
5,000 0.81666 4,083.30
Quantity Available
Digi-Key Stock: 5 Can ship immediately
Manufacturer
Manufacturer Part Number LA6500-E
Description IC OPAMP POWER TO220-5H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
LA6500
Product Photos
TO-220-5_314A−03
Standard Package 50
Category
Family
Series -
Packaging Tube
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 0.15 V/µs
Gain Bandwidth Product -
-3db Bandwidth -
Current - Input Bias 100nA
Voltage - Input Offset 2mV
Current - Supply 6mA
Current - Output / Channel 1A
Voltage - Supply, Single/Dual (±) 10 V ~ 30 V, ±5 V ~ 15 V
Operating Temperature -20°C ~ 75°C
Mounting Type Through Hole
Package / Case TO-220-5 Formed Leads
Supplier Device Package TO-220-5H
Online Catalog Power
Other Names LA6500-E-ND LA6500-EOS
23:12:53 7/10/2015