Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Audio > ON Semiconductor LA4625-E
All prices are in US dollars.
Digi-Key Part Number LA4625-EOS-ND
Price Break Unit Price Extended Price
1 6.98000 6.98
10 6.27800 62.78
100 5.16150 516.15
250 4.74300 1,185.75
500 4.32450 2,162.25
1,000 3.76650 3,766.50
2,500 3.62700 9,067.50
5,000 3.48750 17,437.50
10,000 3.43170 34,317.00
Quantity Available
Digi-Key Stock: 114 Can ship immediately
Manufacturer
Manufacturer Part Number LA4625-E
Description IC BTL PWR AMP 13.5W 2CH SIP14HZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
LA4625
Product Photos
LA4625-E
Standard Package 20
Category
Family
Series -
Packaging Tube
Type Class AB
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 13.5W x 2 @ 4 Ohm
Voltage - Supply 7.2 V ~ 20 V
Features Depop, Short-Circuit and Thermal Protection, Standby
Mounting Type Through Hole
Operating Temperature -20°C ~ 85°C (TA)
Supplier Device Package 14-SIPHZ
Package / Case 14-SIP, Exposed Pad, Formed Leads
Online Catalog Class AB Amplifier
Other Names LA4625-E-ND LA4625-EOS
21:40:22 7/10/2015