|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Audio > ON Semiconductor LA4450-E

All prices are in US dollars.
Digi-Key Part NumberLA4450-EOS-ND
Price BreakUnit PriceExtended Price
16.380006.38
105.7380057.38
1004.71750471.75
2504.335001,083.75
5003.952501,976.25
1,0003.442503,442.50
2,5003.315008,287.50
5,0003.1875015,937.50
10,0003.1365031,365.00
Quantity Available Digi-Key Stock: 8
Can ship immediately
Manufacturer

Manufacturer Part Number

LA4450-E

DescriptionIC AF PWR AMP 2CH 12W 20W SIP14H
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LA4450-E ON Semiconductor | LA4450-EOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LA4450
Product Photos LA4625-E
Standard Package ? 15
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Audio

Series-
Packaging ? Tube ? 
TypeClass AB
Output Type2-Channel (Stereo)
Max Output Power x Channels @ Load20W x 2 @ 4 Ohm
Voltage - Supply10 V ~ 30 V
FeaturesShort-Circuit and Thermal Protection, Standby
Mounting TypeThrough Hole
Operating Temperature-35°C ~ 80°C (TA)
Supplier Device Package14-SIPH
Package / Case14-SIP, Exposed Pad
Online CatalogClass AB Amplifier
Other NamesLA4450-E-ND
LA4450-EOS

21:45:00 7/10/2015