|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Clock/Timing - Clock Generators, PLLs, Frequency Synthesizers > ON Semiconductor FS7140-02G-XTD

All prices are in US dollars.
Digi-Key Part Number766-1029-ND
Price BreakUnit PriceExtended Price
17.500007.50
106.7500067.50
1005.55000555.00
2505.100001,275.00
5004.650002,325.00
1,0004.050004,050.00
2,5003.900009,750.00
5,0003.7500018,750.00
10,0003.6900036,900.00
Quantity Available Digi-Key Stock: 673
Can ship immediately

Factory Stock ? : 3,268
Manufacturer

Manufacturer Part Number

FS7140-02G-XTD

DescriptionIC CLOCK GEN PLL PROGR 16-SSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
FS7140-02G-XTD ON Semiconductor | 766-1029-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FS714x
Product Photos 16-SSOP
PCN Assembly/Origin Installation of Back Grind 21/Dec/2013
Back Grind Installation 09/Sep/2014
Standard Package ? 76
Category

Integrated Circuits (ICs)

Family

Clock/Timing - Clock Generators, PLLs, Frequency Synthesizers

Series-
Packaging ? Tube ? 
TypePLL Clock Generator
PLLYes
InputCrystal
OutputCMOS, PECL
Number of Circuits1
Ratio - Input:Output2:1
Differential - Input:OutputNo/Yes
Frequency - Max400MHz
Divider/MultiplierYes/No
Voltage - Supply3 V ~ 3.6 V
Operating Temperature0°C ~ 70°C
Mounting TypeSurface Mount
Package / Case16-SSOP (0.209", 5.30mm Width)
Supplier Device Package16-SSOP
Online CatalogClock Generators
Other Names766-1029
FS714002GXTD
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
FS7140-02G-XTP-NDFS7140-02G-XTPON SemiconductorTape & Reel (TR) ? 4,000 - Factory Stock
 ? 
3.900002,000
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:08:42 7/10/2015