|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Clock/Timing - Clock Generators, PLLs, Frequency Synthesizers > ON Semiconductor FS6370-01G-XTD

All prices are in US dollars.
Digi-Key Part Number766-1025-ND
Price BreakUnit PriceExtended Price
18.500008.50
107.6500076.50
1006.29000629.00
2505.780001,445.00
5005.270002,635.00
1,0004.590004,590.00
2,5004.4200011,050.00
5,0004.2500021,250.00
10,0004.1820041,820.00
Quantity Available Digi-Key Stock: 403
Can ship immediately
Manufacturer

Manufacturer Part Number

FS6370-01G-XTD

DescriptionIC CLOCK GEN 3-PLL EEPROM 16SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant

This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com

 

QuantityItem Number  ? Customer Reference
FS6370-01G-XTD ON Semiconductor | 766-1025-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FS6370-01(G)
Product Photos 16 SOIC
Standard Package ? 48
Category

Integrated Circuits (ICs)

Family

Clock/Timing - Clock Generators, PLLs, Frequency Synthesizers

Series-
Packaging ? Tube ? 
TypePLL Clock Generator
PLLYes
InputCrystal
OutputCMOS
Number of Circuits1
Ratio - Input:Output1:4
Differential - Input:OutputNo/No
Frequency - Max230MHz
Divider/MultiplierYes/No
Voltage - Supply3 V ~ 5.5 V
Operating Temperature0°C ~ 70°C
Mounting TypeSurface Mount
Package / Case16-SOIC (0.154", 3.90mm Width)
Supplier Device Package16-SOIC
Online CatalogClock Generators
Other Names766-1025
FS637001GXTD
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
FS6370-01G-XTP-NDFS6370-01G-XTPON SemiconductorTape & Reel (TR) ? 0
4.420003,000
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:09:19 7/10/2015