Product Index > Integrated Circuits (ICs) > Memory > ON Semiconductor CAT93C56LI-G
All prices are in US dollars.
Digi-Key Part Number CAT93C56LI-G-ND
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.57800 5.78
25 0.51160 12.79
100 0.44550 44.55
250 0.38776 96.94
500 0.33000 165.00
1,000 0.26400 264.00
2,500 0.23925 598.13
5,000 0.22275 1,113.75
Quantity Available
Digi-Key Stock: 1,872 Can ship immediately Factory Stock : 3,850
Manufacturer
Manufacturer Part Number CAT93C56LI-G
Description IC EEPROM 2KBIT 1MHZ 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
CAT93C56, 57
Product Photos
8-DIP
Standard Package 50
Category
Family
Series -
Packaging Tube
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 2K (256 x 8, 128 x 16)
Speed 1MHz
Interface Microwire, 3-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Online Catalog CAT93C56
For Use With
Other Names 93C56LI-G CAT93C56LIG
2:16:49 7/11/2015