Product Index > Integrated Circuits (ICs) > Memory > ON Semiconductor CAT25320LI-G
All prices are in US dollars.
Digi-Key Part Number CAT25320LI-GOS-ND
Price Break Unit Price Extended Price
1 0.86000 0.86
10 0.75300 7.53
25 0.66640 16.66
100 0.58050 58.05
250 0.50524 126.31
500 0.43000 215.00
1,000 0.34400 344.00
2,500 0.31175 779.38
5,000 0.29025 1,451.25
Quantity Available
Digi-Key Stock: 1,067 Can ship immediately Factory Stock : 50
Manufacturer
Manufacturer Part Number CAT25320LI-G
Description IC EEPROM 32KBIT 10MHZ 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
CAT25320
Product Photos
8-DIP
Standard Package 50
Category
Family
Series -
Packaging Tube
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 32K (4K x 8)
Speed 10MHz
Interface SPI Serial
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Online Catalog CAT25320
For Use With
Other Names 25320LI-G CAT25320LI-G-ND CAT25320LI-GOS
1:56:53 7/11/2015