Product Index > Integrated Circuits (ICs) > Memory > ON Semiconductor CAT24C64LI-G
All prices are in US dollars.
Digi-Key Part Number CAT24C64LI-G-ND
Price Break Unit Price Extended Price
1 0.80000 0.80
10 0.70000 7.00
25 0.62000 15.50
100 0.54000 54.00
250 0.47000 117.50
500 0.40000 200.00
1,000 0.32000 320.00
2,500 0.29000 725.00
5,000 0.27000 1,350.00
Quantity Available
Digi-Key Stock: 738 Can ship immediately Factory Stock : 40,950
Manufacturer
Manufacturer Part Number CAT24C64LI-G
Description IC EEPROM 64KBIT 400KHZ 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
CAT24C64
Product Photos
8-DIP
Standard Package 50
Category
Family
Series -
Packaging Tube
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 64K (8K x 8)
Speed 400kHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Online Catalog CAT24C64
For Use With
Other Names 24C64LI-G CAT24C64LIG
2:12:43 7/11/2015