Product Index > Integrated Circuits (ICs) > Memory > ON Semiconductor CAT24C256LI-G
All prices are in US dollars.
Digi-Key Part Number CAT24C256LI-GOS-ND
Price Break Unit Price Extended Price
1 1.02000 1.02
10 0.89900 8.99
25 0.81200 20.30
100 0.71050 71.05
250 0.62352 155.88
500 0.55100 275.50
1,000 0.43500 435.00
2,500 0.40600 1,015.00
5,000 0.38570 1,928.50
Quantity Available
Manufacturer
Manufacturer Part Number CAT24C256LI-G
Description IC EEPROM 256KBIT 400KHZ 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
CAT24C256
Product Photos
8-DIP
Standard Package 50
Category
Family
Series -
Packaging Tube
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 256K (32K x 8)
Speed 400kHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Online Catalog CAT24C256
For Use With
Other Names 24C256LI-G CAT24C256LI-G-ND CAT24C256LI-GOS CAT24C256LIG
1:59:16 7/11/2015