Product Index > Integrated Circuits (ICs) > Memory > ON Semiconductor CAT24C16LI-G
All prices are in US dollars.
Digi-Key Part Number CAT24C16LI-G-ND
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.56000 5.60
25 0.49000 12.25
100 0.42000 42.00
250 0.36400 91.00
500 0.30800 154.00
1,000 0.23800 238.00
2,500 0.21700 542.50
5,000 0.20300 1,015.00
Quantity Available
Digi-Key Stock: 1,090 Can ship immediately Factory Stock : 14,700
Manufacturer
Manufacturer Part Number CAT24C16LI-G
Description IC EEPROM 16KBIT 400KHZ 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
CAT24C0x, C16
Product Photos
8-DIP
Standard Package 50
Category
Family
Series -
Packaging Tube
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 16K (2K x 8)
Speed 400kHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Online Catalog CAT24C01, CAT24C02, CAT24C04, CAT24C08 and CAT24C16
For Use With
Other Names 24C16LI-G CAT24C16LIG
1:49:14 7/11/2015