Product Index > Integrated Circuits (ICs) > Memory > ON Semiconductor CAT24C128LI-G
All prices are in US dollars.
Digi-Key Part Number CAT24C128LI-GOS-ND
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.80500 8.05
25 0.71320 17.83
100 0.62100 62.10
250 0.54052 135.13
500 0.46000 230.00
1,000 0.36800 368.00
2,500 0.33350 833.75
5,000 0.31050 1,552.50
Quantity Available
Digi-Key Stock: 890 Can ship immediately
Manufacturer
Manufacturer Part Number CAT24C128LI-G
Description IC EEPROM 128KBIT 400KHZ 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
CAT24C128
Product Photos
8-DIP
Standard Package 50
Category
Family
Series -
Packaging Tube
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 128K (16K x 8)
Speed 400kHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Online Catalog CAT24C128
For Use With
Other Names 24C128LI-G CAT24C128LI-G-ND CAT24C128LI-GOS CAT24C128LIG
1:55:32 7/11/2015