|
Keywords: ? 





Product Index > Discrete Semiconductor Products > SCRs - Single > ON Semiconductor C122F1G

All prices are in US dollars.
Digi-Key Part NumberC122F1GOS-ND
Price BreakUnit PriceExtended Price
11.290001.29
101.1410011.41
251.0304025.76
1000.9016090.16
2500.79120197.80
5000.69920349.60
1,0000.55200552.00
2,5000.515201,288.00
5,0000.489442,447.20
Quantity Available Digi-Key Stock: 105
Can ship immediately
Manufacturer

Manufacturer Part Number

C122F1G

DescriptionTHYRISTOR SCR 8A 50V TO-220AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
C122F1G ON Semiconductor | C122F1GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets C122F1,B1
Product Photos TO-220-3
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

SCRs - Single

Series-
Packaging ? Bulk ? 
Voltage - Off State50V
Voltage - Gate Trigger (Vgt) (Max)1.5V
Current - Gate Trigger (Igt) (Max)25mA
Voltage - On State (Vtm) (Max)1.83V
Current - On State (It (AV)) (Max)-
Current - On State (It (RMS)) (Max)8A
Current - Hold (Ih) (Max)30mA
Current - Off State (Max)10µA
Current - Non Rep. Surge 50, 60Hz (Itsm)90A @ 60Hz
SCR TypeStandard Recovery
Operating Temperature-40°C ~ 125°C
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Online CatalogReverse Blocking Thyristors
Other NamesC122F1G-ND
C122F1GOS

2:49:12 7/11/2015