|
Keywords: ? 





Product Index > Discrete Semiconductor Products > SCRs - Single > ON Semiconductor C106D1G

All prices are in US dollars.
Digi-Key Part NumberC106D1GOS-ND
Price BreakUnit PriceExtended Price
10.660000.66
100.552005.52
250.4832012.08
1000.4140041.40
2500.3588089.70
5000.30360151.80
1,0000.23460234.60
2,5000.21390534.75
5,0000.200101,000.50
Quantity Available Digi-Key Stock: 1,564
Can ship immediately
Manufacturer

Manufacturer Part Number

C106D1G

DescriptionTHYRISTOR SCR 4A 400V TO-225AA
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
C106D1G ON Semiconductor | C106D1GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets C106 Series
Product Photos TO-225AA
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

SCRs - Single

Series-
Packaging ? Bulk ? 
Voltage - Off State400V
Voltage - Gate Trigger (Vgt) (Max)800mV
Current - Gate Trigger (Igt) (Max)200µA
Voltage - On State (Vtm) (Max)2.2V
Current - On State (It (AV)) (Max)2.55A
Current - On State (It (RMS)) (Max)4A
Current - Hold (Ih) (Max)3mA
Current - Off State (Max)10µA
Current - Non Rep. Surge 50, 60Hz (Itsm)20A @ 60Hz
SCR TypeSensitive Gate
Operating Temperature-40°C ~ 110°C
Mounting TypeThrough Hole
Package / CaseTO-225AA, TO-126-3
Supplier Device PackageTO-225AA
Online CatalogSensitive Gate SCRs
Other NamesC106D1G-ND
C106D1GOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
C106DGOS-NDC106DGON SemiconductorBulk ? 3,300 - Immediate
0.660001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • IRF510PBF Vishay Siliconix | IRF510PBF-ND DigiKey Electronics
  • IRF510PBF
  • Vishay Siliconix
  • MOSFET N-CH 100V 5.6A TO-220AB
  • Unit Price 0.96000

2:54:44 7/11/2015