|
Keywords: ? 





Product Index > Discrete Semiconductor Products > SCRs - Single > ON Semiconductor C106BG

All prices are in US dollars.
Digi-Key Part NumberC106BGOS-ND
Price BreakUnit PriceExtended Price
10.660000.66
100.552005.52
250.4832012.08
1000.4140041.40
2500.3588089.70
5000.30360151.80
1,0000.23460234.60
2,5000.21390534.75
5,0000.200101,000.50
Quantity Available Digi-Key Stock: 3,143
Can ship immediately
Manufacturer

Manufacturer Part Number

C106BG

DescriptionTHYRISTOR SCR 4A 200V TO225AA
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
C106BG ON Semiconductor | C106BGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets C106 Series
Product Photos TO-225AA
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

SCRs - Single

Series-
Packaging ? Bulk ? 
Voltage - Off State200V
Voltage - Gate Trigger (Vgt) (Max)800mV
Current - Gate Trigger (Igt) (Max)200µA
Voltage - On State (Vtm) (Max)2.2V
Current - On State (It (AV)) (Max)2.55A
Current - On State (It (RMS)) (Max)4A
Current - Hold (Ih) (Max)3mA
Current - Off State (Max)10µA
Current - Non Rep. Surge 50, 60Hz (Itsm)20A @ 60Hz
SCR TypeSensitive Gate
Operating Temperature-40°C ~ 110°C
Mounting TypeThrough Hole
Package / CaseTO-225AA, TO-126-3
Supplier Device PackageTO-225AA
Online CatalogSensitive Gate SCRs
Other NamesC106BGOS

2:54:09 7/11/2015