Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor BYW80-200G
All prices are in US dollars.
Digi-Key Part Number BYW80-200GOS-ND
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.80500 8.05
25 0.71320 17.83
100 0.62100 62.10
250 0.54052 135.13
500 0.46000 230.00
1,000 0.36800 368.00
2,500 0.33350 833.75
5,000 0.31050 1,552.50
Quantity Available
Digi-Key Stock: 4,913 Can ship immediately
Manufacturer
Manufacturer Part Number BYW80-200G
Description DIODE GEN PURP 200V 8A TO220-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
BYW80-200
Product Photos
SWITCHMODE_TO-220-2,TO-220AC
Standard Package 50
Category
Family
Series SWITCHMODE™
Packaging Tube
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 1.25V @ 22A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 10µA @ 200V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220-2
Operating Temperature - Junction -65°C ~ 175°C
Online Catalog Standard Diode
Other Names BYW80-200G-ND BYW80-200GOS BYW80200G
16:01:40 7/10/2015