Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Arrays > ON Semiconductor BYW51-200G
All prices are in US dollars.
Digi-Key Part Number BYW51-200GOS-ND
Price Break Unit Price Extended Price
1 1.05000 1.05
10 0.92700 9.27
25 0.83720 20.93
100 0.73260 73.26
250 0.64284 160.71
500 0.56810 284.05
1,000 0.44850 448.50
2,500 0.41860 1,046.50
5,000 0.39767 1,988.35
Quantity Available
Digi-Key Stock: 1,734 Can ship immediately
Manufacturer
Manufacturer Part Number BYW51-200G
Description DIODE ARRAY GP 200V 8A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
BYW51-200
Product Photos
TO-220-3
PCN Design/Specification
TO-220 Case Outline Update 18/Sep/2014
PCN Assembly/Origin
Assembly/Test Site Addition 13/Oct/2014
Standard Package 50
Category
Family
Series SWITCHMODE™
Packaging Tube
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) (per Diode) 8A
Voltage - Forward (Vf) (Max) @ If 970mV @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 10µA @ 200V
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog Diode Array
Other Names BYW51-200G-ND BYW51-200GOS BYW51200G
15:58:31 7/10/2015