Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > ON Semiconductor BYW29-200G
All prices are in US dollars.
Digi-Key Part Number BYW29-200GOS-ND
Price Break Unit Price Extended Price
1 0.87000 0.87
10 0.76500 7.65
25 0.67720 16.93
100 0.59000 59.00
250 0.51348 128.37
500 0.43700 218.50
1,000 0.34960 349.60
2,500 0.31682 792.06
5,000 0.29498 1,474.88
Quantity Available
Digi-Key Stock: 4,376 Can ship immediately
Manufacturer
Manufacturer Part Number BYW29-200G
Description DIODE GEN PURP 200V 8A TO220-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
BYW29-200
Product Photos
SWITCHMODE_TO-220-2,TO-220AC
Standard Package 50
Category
Family
Series SWITCHMODE™
Packaging Tube
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 5µA @ 200V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220-2
Operating Temperature - Junction -65°C ~ 175°C
Online Catalog Standard Diode
Other Names BYW29-200G-ND BYW29-200GOS BYW29200G
15:57:28 7/10/2015