|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor BTB12-600TW3G

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part NumberBTB12-600TW3GOS-ND
Price BreakUnit PriceExtended Price
11.010001.01
100.891008.91
250.8052020.13
1000.7044070.44
2500.61812154.53
5000.54626273.13
1,0000.43125431.25
2,5000.402501,006.25
5,0000.382381,911.88
Quantity Available Digi-Key Stock: 581
Can ship immediately
Manufacturer

Manufacturer Part Number

BTB12-600TW3G

DescriptionTRIAC SENS GATE 600V 12A TO220AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
BTB12-600TW3G ON Semiconductor | BTB12-600TW3GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BTB12-600TW3G
Product Photos TO-220-3
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Triacs

Series-
Packaging ? Tube ? 
Triac TypeLogic - Sensitive Gate
Voltage - Off State600V
Current - On State (It (RMS)) (Max)12A
Voltage - Gate Trigger (Vgt) (Max)1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm)126A @ 60Hz
Current - Gate Trigger (Igt) (Max)5mA
Current - Hold (Ih) (Max)10mA
ConfigurationSingle
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Online CatalogSilicon Bidirectional Thyristors
Other NamesBTB12-600TW3G-ND
BTB12-600TW3GOS
BTB12600TW3G

13:52:22 7/10/2015