Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor BTA30H-800CW3G
All prices are in US dollars.
Digi-Key Part Number BTA30H-800CW3GOS-ND
Price Break Unit Price Extended Price
1 3.07000 3.07
10 2.76900 27.69
25 2.47240 61.81
100 2.22530 222.53
250 1.97800 494.50
500 1.73076 865.38
1,000 1.43405 1,434.05
2,500 1.33515 3,337.88
5,000 1.28570 6,428.50
Quantity Available
Digi-Key Stock: 333 Can ship immediately
Manufacturer
Manufacturer Part Number BTA30H-800CW3G
Description TRIAC 800V 30A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
BTA30H-600,800CW3G
Product Photos
TO-220-3
Standard Package 50
Category
Family
Series -
Packaging Tube
Triac Type Standard
Voltage - Off State 800V
Current - On State (It (RMS)) (Max) 30A
Voltage - Gate Trigger (Vgt) (Max) 1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm) 400A @ 60Hz
Current - Gate Trigger (Igt) (Max) 35mA
Current - Hold (Ih) (Max) 50mA
Configuration Single
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog Standard Triacs
Other Names BTA30H-800CW3G-ND BTA30H-800CW3GOS
13:38:07 7/10/2015