|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor BTA25-600CW3G

All prices are in US dollars.
Digi-Key Part NumberBTA25-600CW3GOS-ND
Price BreakUnit PriceExtended Price
12.350002.35
102.1250021.25
251.8976047.44
1001.70780170.78
2501.51800379.50
5001.32826664.13
1,0001.100551,100.55
2,5001.024652,561.63
5,0000.986704,933.50
Quantity Available Digi-Key Stock: 2,165
Can ship immediately
Manufacturer

Manufacturer Part Number

BTA25-600CW3G

DescriptionTRIAC 600V 25A TO220AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
BTA25-600CW3G ON Semiconductor | BTA25-600CW3GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BTA25-600,800CW3G
Product Photos TO-220-3
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Triacs

Series-
Packaging ? Tube ? 
Triac TypeStandard
Voltage - Off State600V
Current - On State (It (RMS)) (Max)25A
Voltage - Gate Trigger (Vgt) (Max)1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm)250A @ 60Hz
Current - Gate Trigger (Igt) (Max)35mA
Current - Hold (Ih) (Max)50mA
ConfigurationSingle
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Online CatalogStandard Triacs
Other NamesBTA25-600CW3G-ND
BTA25-600CW3GOS
BTA25600CW3G

13:58:49 7/10/2015