Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor BTA16-800SW3G
All prices are in US dollars.
Digi-Key Part Number BTA16-800SW3GOS-ND
Price Break Unit Price Extended Price
1 1.67000 1.67
10 1.51200 15.12
25 1.35000 33.75
100 1.21500 121.50
250 1.08000 270.00
500 0.94500 472.50
1,000 0.78300 783.00
2,500 0.72900 1,822.50
5,000 0.70200 3,510.00
Quantity Available
Digi-Key Stock: 530 Can ship immediately Factory Stock : 300
Manufacturer
Manufacturer Part Number BTA16-800SW3G
Description TRIAC SENS GATE 800V 16A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
BTA16-(600,800)SW3G
Product Photos
TO-220-3
Standard Package 50
Category
Family
Series -
Packaging Tube
Triac Type Logic - Sensitive Gate
Voltage - Off State 800V
Current - On State (It (RMS)) (Max) 16A
Voltage - Gate Trigger (Vgt) (Max) 1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm) 170A @ 60Hz
Current - Gate Trigger (Igt) (Max) 10mA
Current - Hold (Ih) (Max) 20mA
Configuration Single
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog Silicon Bidirectional Thyristors
Other Names BTA16-800SW3G-ND BTA16-800SW3GOS BTA16800SW3G
13:44:37 7/10/2015