Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor BTA16-800CW3G
All prices are in US dollars.
Digi-Key Part Number BTA16-800CW3GOS-ND
Price Break Unit Price Extended Price
1 1.45000 1.45
10 1.28300 12.83
25 1.15920 28.98
100 1.01430 101.43
250 0.89012 222.53
500 0.78660 393.30
1,000 0.62100 621.00
2,500 0.57960 1,449.00
Quantity Available
Digi-Key Stock: 700 Can ship immediately
Manufacturer
Manufacturer Part Number BTA16-800CW3G
Description TRIAC 800V 16A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
BTA16-600, 800CW3G
Product Photos
TO-220-3
Standard Package 50
Category
Family
Series -
Packaging Tube
Triac Type Standard
Voltage - Off State 800V
Current - On State (It (RMS)) (Max) 16A
Voltage - Gate Trigger (Vgt) (Max) 1.1V
Current - Non Rep. Surge 50, 60Hz (Itsm) 170A @ 60Hz
Current - Gate Trigger (Igt) (Max) 35mA
Current - Hold (Ih) (Max) 50mA
Configuration Single
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog Standard Triacs
Other Names BTA16-800CW3G-ND BTA16-800CW3GOS BTA16800CW3G
13:55:20 7/10/2015