|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor BTA16-800BW3G

All prices are in US dollars.
Digi-Key Part NumberBTA16-800BW3GOS-ND
Price BreakUnit PriceExtended Price
11.450001.45
101.2830012.83
251.1592028.98
1001.01430101.43
2500.89012222.53
5000.78660393.30
1,0000.62100621.00
2,5000.579601,449.00
5,0000.550622,753.10
Quantity Available Digi-Key Stock: 750
Can ship immediately
Manufacturer

Manufacturer Part Number

BTA16-800BW3G

DescriptionTRIAC 800V 16A TO220AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
BTA16-800BW3G ON Semiconductor | BTA16-800BW3GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BTA16-600, 800BW3G
Product Photos TO-220-3
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Triacs

Series-
Packaging ? Tube ? 
Triac TypeStandard
Voltage - Off State800V
Current - On State (It (RMS)) (Max)16A
Voltage - Gate Trigger (Vgt) (Max)1.1V
Current - Non Rep. Surge 50, 60Hz (Itsm)170A @ 60Hz
Current - Gate Trigger (Igt) (Max)50mA
Current - Hold (Ih) (Max)60mA
ConfigurationSingle
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Online CatalogStandard Triacs
Other NamesBTA16-800BW3G-ND
BTA16-800BW3GOS
BTA16800BW3G

13:57:26 7/10/2015