|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor BTA12-800BW3G

All prices are in US dollars.
Digi-Key Part NumberBTA12-800BW3GOS-ND
Price BreakUnit PriceExtended Price
11.250001.25
101.1050011.05
250.9984024.96
1000.8734087.34
2500.76648191.62
5000.67736338.68
1,0000.53475534.75
2,5000.499101,247.75
5,0000.474152,370.73
Quantity Available Digi-Key Stock: 850
Can ship immediately
Manufacturer

Manufacturer Part Number

BTA12-800BW3G

DescriptionTRIAC 800V 12A TO220AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
BTA12-800BW3G ON Semiconductor | BTA12-800BW3GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BTA12-600, 800BW3G
Product Photos TO-220-3
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Triacs

Series-
Packaging ? Tube ? 
Triac TypeStandard
Voltage - Off State800V
Current - On State (It (RMS)) (Max)12A
Voltage - Gate Trigger (Vgt) (Max)1.1V
Current - Non Rep. Surge 50, 60Hz (Itsm)105A @ 60Hz
Current - Gate Trigger (Igt) (Max)50mA
Current - Hold (Ih) (Max)50mA
ConfigurationSingle
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Online CatalogStandard Triacs
Other NamesBTA12-800BW3G-ND
BTA12-800BW3GOS

13:47:51 7/10/2015