Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor BTA08-800CW3LFG
All prices are in US dollars.
Digi-Key Part Number BTA08-800CW3LFGOS-ND
Price Break Unit Price Extended Price
1 1.58000 1.58
10 1.39500 13.95
25 1.26000 31.50
100 1.10250 110.25
250 0.96752 241.88
500 0.85500 427.50
1,000 0.67500 675.00
2,500 0.63000 1,575.00
5,000 0.59850 2,992.50
Quantity Available
Digi-Key Stock: 16,711 Can ship immediately Factory Stock : 300
Manufacturer
Manufacturer Part Number BTA08-800CW3LFG
Description TRIAC 600V 8A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
BTA08-600
Product Photos
TO-220-3
Standard Package 50
Category
Family
Series -
Packaging Tube
Triac Type Standard
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 8A
Voltage - Gate Trigger (Vgt) (Max) 1.1V
Current - Non Rep. Surge 50, 60Hz (Itsm) 90A @ 60Hz
Current - Gate Trigger (Igt) (Max) 35mA
Current - Hold (Ih) (Max) 35mA
Configuration Single
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog Standard Triacs
Other Names BTA08-800CW3LFGOS BTA08800CW3LFG
13:42:22 7/10/2015