Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor BTA08-600CW3G
All prices are in US dollars.
Digi-Key Part Number BTA08-600CW3GOS-ND
Price Break Unit Price Extended Price
1 1.13000 1.13
10 0.99800 9.98
25 0.90160 22.54
100 0.78890 78.89
250 0.69232 173.08
500 0.61180 305.90
1,000 0.48300 483.00
2,500 0.45080 1,127.00
5,000 0.42826 2,141.30
Quantity Available
Digi-Key Stock: 47 Can ship immediately Factory Stock : 1,350
Manufacturer
Manufacturer Part Number BTA08-600CW3G
Description TRIAC 600V 8A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
BTA08-600
Product Photos
TO-220-3
Video File
Solid State Relays with TRIACS vs. Electro-Mechanical Relays For Three Phase Motor Control
Standard Package 50
Category
Family
Series -
Packaging Tube
Triac Type Standard
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 8A
Voltage - Gate Trigger (Vgt) (Max) 1.1V
Current - Non Rep. Surge 50, 60Hz (Itsm) 90A @ 60Hz
Current - Gate Trigger (Igt) (Max) 35mA
Current - Hold (Ih) (Max) 35mA
Configuration Single
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog Standard Triacs
Other Names BTA08-600CW3G-ND BTA08-600CW3GOS
13:42:09 7/10/2015