|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor BTA08-600BW3G

All prices are in US dollars.
Digi-Key Part NumberBTA08-600BW3GOS-ND
Price BreakUnit PriceExtended Price
11.130001.13
100.998009.98
250.9016022.54
1000.7889078.89
2500.69232173.08
5000.61180305.90
1,0000.48300483.00
2,5000.450801,127.00
5,0000.428262,141.30
Quantity Available Digi-Key Stock: 46
Can ship immediately
Manufacturer

Manufacturer Part Number

BTA08-600BW3G

DescriptionTRIAC 600V 8A TO220AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
BTA08-600BW3G ON Semiconductor | BTA08-600BW3GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BTA08-600, 800BW3G
Product Photos TO-220-3
Video File Solid State Relays with TRIACS vs. Electro-Mechanical Relays For Three Phase Motor Control
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Triacs

Series-
Packaging ? Tube ? 
Triac TypeStandard
Voltage - Off State600V
Current - On State (It (RMS)) (Max)8A
Voltage - Gate Trigger (Vgt) (Max)1.1V
Current - Non Rep. Surge 50, 60Hz (Itsm)90A @ 60Hz
Current - Gate Trigger (Igt) (Max)50mA
Current - Hold (Ih) (Max)60mA
ConfigurationSingle
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Online CatalogStandard Triacs
Other NamesBTA08-600BW3G-ND
BTA08-600BW3GOS
Solid State Relays with TRIACS vs. Electro-Mechanical Relays For Three Phase Motor Control
Solid State Relays with TRIACS vs. Electro-Mechanical Relays For Three Phase Motor Control

13:51:16 7/10/2015