|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Power Distribution Switches, Load Drivers > ON Semiconductor AMIS39100PNPB3G

Please see below table to find a substitute for this part number.

Part Status: End of Life; Last Time Buy Date: 07-14-2015. Minimums may apply.

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part NumberAMIS39100PNPB3G-ND
Price BreakUnit PriceExtended Price
15.910005.91
105.2750052.75
1004.32550432.55
Quantity Available Digi-Key Stock: 172
Can ship immediately
Manufacturer

Manufacturer Part Number

AMIS39100PNPB3G

DescriptionIC DVR OCT HI SIDE W/PROT 28SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
AMIS39100PNPB3G ON Semiconductor | AMIS39100PNPB3G-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AMIS-39100
Product Photos 28-SOIC
PCN Obsolescence/ EOL Multiple Devices 14/Jan/2015
Standard Package ? 26
Category

Integrated Circuits (ICs)

Family

PMIC - Power Distribution Switches, Load Drivers

Series-
Packaging ? Tube ? 
Switch TypeGeneral Purpose
Number of Outputs8
Ratio - Input:Output1:8
Output ConfigurationHigh Side
Output Type-
InterfaceSPI
Voltage - Load3.5 V ~ 16 V
Voltage - Supply (Vcc/Vdd)3.1 V ~ 5.5 V
Current - Output (Max)350mA
Rds On (Typ)1 Ohm
Input Type-
Features-
Fault ProtectionOver Temperature
Operating Temperature-40°C ~ 175°C (TJ)
Package / Case28-SOIC (0.295", 7.50mm Width)
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
AMIS39100PNPB3RG-NDAMIS39100PNPB3RGON SemiconductorTape & Reel (TR) ? 0
2.954001,500
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

8:00:20 7/11/2015